Descriptions of EAO Switch 45-2D36.2820.000 provided by its distributors.
Emergency Stop Switch Actuator, Red / Yellow, IP66/IP67/IP69K, Latching Function, EAO 45 Series
E-STOP ACTUATOR,34MM, ILLUMINATIVE, TWIST-TO-RELEASE, FOOLPROOF, MAINTAINED, RED
EAO 45-2D36.2820.000 EAO Series45 E-Stop Illum Twist D30 Ma Housing Metal
Maintained 45 Illuminated - Red 22.3mm (Round) Configurable Switch Body
EAO serie 45 (Nood)stopschakelaar - 45-2D36.2820.000
Emergency-stop Switch Actuator, Foolproof
ACTUATOR, Ø 34 MM, MUSHROOM-HEAD, ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, SILVER, METAL, MAINTAINED, TWIST TO UNLOCK
ACTUATOR, RED, ROUND, SILVER, METAL;
CONFIG SWITCH BODY E-STOP ILLUM
EMERGENCY-STOP SWT ACTUATOR IL
Actuator, Emergency Stop Switch; For Use With:Eao 45 Series Illuminated Emergency Stop Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:45 Series Rohs Compliant: Yes |Eao 45-2D36.2820.000