EAO Switch 45-2D36.1A20.000

Actuator; E-Stop; Foolproof; Illuminative; Push-to-Lock; Twist-to-Release; Maint; 60mm
$ 50.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-2D36.1A20.000.

Sager Electronics

Datasheet4 pages1 year ago
Datasheet120 pages7 years ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.82%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 45-2D36.1A20.000 provided by its distributors.

Actuator; E-Stop; Foolproof; Illuminative; Push-to-Lock; Twist-to-Release; Maint; 60mm
Actuator, Emergency Stop Switch; For Use With:Eao 45 Series Illuminated Emergency Stop Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:45 Series Rohs Compliant: Yes |Eao 45-2D36.1A20.000
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton / Suitable for = EAO 45 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = Yes / Switch Colour = Red / Housing Material = Plastic / External Diameter mm = 60 / Length mm = 71.6

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME