EAO Switch 45-2C37.1920.000

Emergency Stop Switch Actuator, Red / Yellow, IP66/IP67/IP69K, Latching Function, EAO 45 Series
$ 42.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-2C37.1920.000.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-22.95%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 45-2C37.1920.000 provided by its distributors.

Emergency Stop Switch Actuator, Red / Yellow, IP66/IP67/IP69K, Latching Function, EAO 45 Series
EAO 45-2C37.1920.000 EAO Series45 Stop Pushbutton Pull Release D40 Ma Plastic
E-STOP ACTUATOR,40MM, NON-ILLUMINATED, PULL RELEASE, FOOLPROOF, MAINTAINED, RED
ACTUATOR, EMERGENCY STOP SWITCH; For Use With:EAO 45 Series Emergency Stop Switches; IP / NEMA Rating:IP66, IP67, IP69K; Product Range:45 Series RoHS Compliant: Yes
ACTUATOR, Ø 40 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, BLACK, PLASTIC, MAINTAINED, PULL UNLOCK
CONFIG SW BODY E-STOP NON-ILLUM
STOP PUSH PULL RELEASE FOOLPRO

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-2C37.1920.000.