EAO Switch 45-2C35.1920.110

Actuator; E-Stop; Non-Illuminative; Push Trigger Action; Key-to-Release; Maint; 40mm
$ 89.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-2C35.1920.110.

Sager Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet120 pages7 years ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.88%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 45-2C35.1920.110 provided by its distributors.

Actuator; E-Stop; Non-Illuminative; Push Trigger Action; Key-to-Release; Maint; 40mm
ACTUATOR, Ø 40 MM, MUSHROOM-HEAD, NON ILLUMINATED, RED, PLASTIC, OPAQUE, ROUND, BLACK, PLASTIC, MAINTAINED, KEY RELEASE TO UNLOCK
Actuator, Emergency Stop Switch; For Use With:Eao 45 Series Non-Illuminated Emergency Stop Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:45 Series Rohs Compliant: Yes |Eao 45-2C35.1920.110
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton with Keylock / Suitable for = EAO 45 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Red / Housing Material = Plastic / External Diameter mm = 40 / Length mm = 67.1

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME