EAO Switch 45-290H.1000.111

Keylock Switch Actuator, 2 Position, Key Release L/r, 90 Deg Right, Rest(a)-maint(a)
$ 57.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-290H.1000.111.

Sager Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet120 pages7 years ago

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of EAO Switch 45-290H.1000.111 provided by its distributors.

KEYLOCK SWITCH ACTUATOR,2 POSITION, KEY RELEASE L/R,90 DEG RIGHT, REST(A)-MAINT(A)
ACTUATOR, KEYLOCK SW, 29.5MM, 2POS; For Use With:EAO 45 Series Keylock Switches; IP / NEMA Rating:IP66, IP67, IP69K; Product Range:45 Series RoHS Compliant: Yes
Switching Function = Latching Function / Actuator Type = Raised / Suitable for = EAO 45 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 38 / Length mm = 54.2

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME