EAO Switch 45-2131.1150.000

Pushbutton Actuator, Plastic, 29.45MM, 2 Position, Mom.raised, Level to Bezel, Green
$ 9.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 45-2131.1150.000.

element14 APAC

Datasheet2 pages10 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+4.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 45-2131.1150.000 provided by its distributors.

PUSHBUTTON ACTUATOR, PLASTIC,29.45MM,2 POSITION, MOM.RAISED, LEVEL TO BEZEL, GREEN
ACTUATOR, Ø 22.3 MM, Ø 29,5 MM, FLUSH, NON ILLUMINATED, GREEN, PLASTIC, OPAQUE, ROUND, BLACK, PLASTIC, MOMENTARY, IP66, IP67, IP69K
ACTUATOR, PUSHBUTTON SWITCH; For Use Wit; ACTUATOR, PUSHBUTTON SWITCH; For Use With:EAO 45 Series Pushbutton Switches; IP / NEMA Rating:IP66, IP67, IP69K; Product Range:-
Switching Function = Momentary Function / Actuator Type = Raised / Suitable for = EAO 45 Series / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Green / Housing Material = Plastic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.5 / Length mm = 35.3

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-2131.1150.000.