EAO Switch 31-923

Accessory, Protective Cap, 2-PART, Square, 24 X 24MM, Silicone, IP65, Transparent
$ 7.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-923.

element14 APAC

Datasheet32 pages16 years ago

Farnell

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-5.63%

Supply Chain

Country of OriginSwitzerland
Introduction Date2024-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EAO Switch 31-923 provided by its distributors.

ACCESSORY, PROTECTIVE CAP,2-PART, SQUARE,24 X 24MM, SILICONE, IP65,TRANSPARENT
Switch Access Square Front Protective Cap Push Button Switch
PROTECTIVE CAP; For Use With:EAO 31 Series Pushbutton Switches; Actuator / Cap Colour:Transparent; Product Range:31 Series; Lens Height:18mm; Lens Width:18mm RoHS Compliant: Yes
Accessory Type = Protective Cap / Suitable for = EAO 31 Series / Boot / Bezel Material = Silicone / Boot / Bezel Colour = Transparent / Length mm = 24 / Width mm = 13 / Height mm = 24

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-923.