EAO Switch 31-901.6

Switch Access Rectangular Flat Lens Push Button Switch
$ 3.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-901.6.

Farnell

Datasheet32 pages16 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.96%

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-08-28
Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 31-901.6 provided by its distributors.

Switch Access Rectangular Flat Lens Push Button Switch
LENS, FLAT, PLASTIC, RECTANGLE, 15.3X21.5MM, ILLUMINATIVE, TRANSLUCENT, BLUE
Cap, Rectangular, Blue Translucent
LENS, 21.5 MM X 15.3 MM, ILLUMINATED, BLUE, FLUSH, PLASTIC
Lens blue flat 15.2x21.2 plastic translu
EAO 31-901.6LENS, RECTANGULAR, BLUE
LENS, RECTANGULAR, BLUE; Lens Shape:Rectangular; Switch Lens Colour:Blue; Product Range:31 Series; Accessory Type:Lens; Collar Shape:Rectangular; Colour:Blue; Features:Rectangular Configuration; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-901.6.