EAO Switch 31-901.5

Switch Access Rectangular Flat Lens Push Button Switch
$ 3.295
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-901.5.

element14 APAC

Datasheet32 pages16 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.99%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 31-901.5 provided by its distributors.

Switch Access Rectangular Flat Lens Push Button Switch
LENS, 21.5MM X 15.3MM, PLASTIC, GREEN; Lens Shape: Rectangular; Switch Lens Colour: Green; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Lens; For Use With: EAO 31 Series Pushbutton Switches; Indicator Lens Co
LENS, RECTANGULAR, GREEN; Lens Shape:Rectangular; Switch Lens Colour:Green; Product Range:31 Series; Accessory Type:Lens; Collar Shape:Rectangular; Colour:Green; Features:Rectangular Configuration; Lens Height:18mm; Lens Width:24mm RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-901.5.