EAO Switch 31-433.036

Switch Push Button N.O./N.C. DPST Round Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount
$ 44.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-433.036.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
-3.57%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 31-433.036 provided by its distributors.

Switch Push Button N.O./N.C. DPST Round Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount
Illuminated Pushbutton Switch Actuator, 1NC + 1NO, Black, IP40, Momentary Function
PUSHBUTTON ACTUATOR, RAISED,18MM,1NC+1NO, MOM, ILLUMINATIVE,0.1A,42VAC/DC, UNIVERSAL
Round Button Off-Mom,On-Mom DPST-NO/NC -16.00(Dia) 42V 42V , 18mm*43.5mm
Switch Pushbutton Dpst-1No/1Nc 100Ma 42V; Product Range:31 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 31-433.036
PUSH BUTTON, SPST-NO/NC, MOM, PANEL; Product Range: 31 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 100mA; Contact Voltage AC Nom: 42V; Illumination Colour: -; Contact Volt

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME