Descriptions of EAO Switch 31-423.036 provided by its distributors.
EAO 31-423.036 Illuminated Pushbutton Switch, 31 Series, SPDT-1NO / 1NC, Off-On, 100 mA, 42 V
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 42VAC 42VDC Momentary Contact Panel Mount
PUSHBUTTON ACTUATOR, RAISED,18X24MM,1NC+1NO, MOMENTARY, ILLUMINATIVE,0.1A,42VAC/DC
ACTUATOR, Ø 16 MM, 24 MM X 18 MM, ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC / 1 NO, MOMENTARY, UNIVERSAL TERMINAL, 2 X 0.5 MM
PUSH BUTTON, SPST-NO/NC, MOM, PANEL; Product Range: 31 Series; Contact Configuration: DPST-NC; Switch Operation: Momentary; Contact Current Max: 100mA; Contact Voltage AC Nom: 42V; Illumination Colour: -; Contact Voltage DC No
Switch, Pushbutton, Dpst, 100Ma, 42V; Product Range:31 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:-; Ip Rating:Ip40 Rohs Compliant: Yes |Eao 31-423.036
Series = 31 / Contact Configuration = 1NC + 1NO / Poles = 2 / Actuator Type = Raised Button / Switching Function = Momentary Function / Contact Current = 100 mA / Contact Voltage = 42 VAC/DC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Solder Lug / Faston 2 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Switch Colour = Black / Protection Rating = IP40