EAO Switch 31-051.006

Actuator, Ø 16 Mm, 18 Mm X 18 Mm, Square, Black, Plastic, Universal Terminal, 2 X 0.5 Mm
$ 18.344
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-051.006.

element14 APAC

Datasheet31 pages25 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2020-09-14
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 31-051.006 provided by its distributors.

ACTUATOR, Ø 16 MM, 18 MM X 18 MM, SQUARE, BLACK, PLASTIC, UNIVERSAL TERMINAL, 2 X 0.5 MM
INDICATOR ACTUATOR SQUARE 18MM X 18MM RAISED IP40 UNIVERSAL TERMINAL
Indicator Ut 18X18 Rohs Compliant: Yes |Eao 31-051.006
INDICATOR, SQUARE, 16.2MM; Lamp Base Type: -; Mounting Hole Dia: 18mm; Current Rating: -; Supply Voltage: -; Lens Shape: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Behind Panel Depth: 36mm; Bulb Size: T-1 3/4; External Len

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME