EAO Switch 31-040.005

Switch Indicators Incandescent Lamp Rectangular Solder Panel Mount with Threads
$ 13.7
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-040.005.

element14 APAC

Datasheet32 pages16 years ago
Datasheet31 pages25 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-12.83%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of EAO Switch 31-040.005 provided by its distributors.

Switch Indicators Incandescent Lamp Rectangular Solder Panel Mount with Threads
INDICATOR, RECTANGULAR, 16MM, SOLDER; Lamp Base Type: Midget Groove / S5.7s; Mounting Hole Dia: 16mm; Current Rating: 5A; Supply Voltage: 48V; Lens Shape: Rectangular; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bod
Lamp, Indicator, Incandescent, Midget Grooved; Base Para Iluminación, Tipo:Midget Groove; Diámetro Del Agujero De Montaje.:16Mm; Intensidad Nominal:5A; Tensión De Alimentación:48V; Lente, Perfil:Rectangular; Collar Shape:Rectangular |Eao 31-040.005
Product Type = Indicator Actuator / Shape = Rectangular / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16 / Case Material = Polyetherimide (PEI) / Front Ring Material = Plastic / Protection Rating = IP40 / Mounting Depth mm = 22.5 / Series = 31 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-040.005.