EAO Switch 31-030.005

Switch Indicators Incandescent Lamp Round Solder Panel Mount with Threads
$ 13.621
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 31-030.005.

element14 APAC

Datasheet32 pages16 years ago

Farnell

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginSwitzerland
Introduction Date2020-06-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 31-030.005 provided by its distributors.

Switch Indicators Incandescent Lamp Round Solder Panel Mount with Threads
LAMP, INDICATOR, INCANDESCENT, MIDGET GROOVED; Lamp Base Type:Midget Groove; Mounting Hole Dia:-; Current Rating:5A; Supply Voltage:48V; Lens
ACTUATOR, ROUND, BLACK, PLASTIC; For Use With: EAO 31 Series Pushbutton Switches; IP / NEMA Rating: IP40; Product Range: 31 Series; SVHC: No SVHC (15-Jan-2018)
Lamp, Indicator, Incandescent, Midget Grooved; Base Para Iluminación, Tipo:Midget Groove; Intensidad Nominal:5A; Tensión De Alimentación:48V; Lente, Perfil:-; Collar Shape:Roldana; Contacto, Intensidad Max:5A; Iluminación:Illuminated |Eao 31-030.005
Product Type = Indicator Actuator / Shape = Round / Termination Type = Solder Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 16 / Case Material = Polyetherimide (PEI) / Front Ring Material = Plastic / Protection Rating = IP40 / Mounting Depth mm = 23.5 / Series = 31 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-030.005.