EAO Switch 22-903.7

Lens, 25.5 Mm X 17 Mm, Illuminated, Colourless, Flush, Plastic, According to Ul 94 Hb
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 22-903.7.

Sager Electronics

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 22-903.7 provided by its distributors.

LENS, 25.5 MM X 17 MM, ILLUMINATED, COLOURLESS, FLUSH, PLASTIC, ACCORDING TO UL 94 HB
LENS, PB SW, FLUSH, CLEAR, 17 X 25.5MM; Lens Shape:Rectangular; Switch Lens Colour:Transparent; Product Range:22 Series RoHS Compliant: Yes
Switch Accessory Type = Lens / Suitable for = EAO 22 Series / Legend = None / Cap / Lens Colour = Colourless / Shape = Rectangular / Cap / Lens Material = Plastic / Width mm = 25.5 / Height mm = 17 / Type of Surface = Matte

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22-903.7.