EAO Switch 22-903.5

RECTANGULAR LENS, GREEN, PLASTIC; Lens Shape: Rectangular; Switch Colour: Green; Product Range: 22 Series
$ 3.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 22-903.5.

element14 APAC

Datasheet1 page8 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.72%

Supply Chain

Country of OriginSwitzerland
Introduction Date2022-04-29

Descriptions

Descriptions of EAO Switch 22-903.5 provided by its distributors.

RECTANGULAR LENS, GREEN, PLASTIC; Lens Shape:Rectangular; Switch Colour:Green; Product Range:22 Series
Switch Access Rectangular Flat Lens Push Button Switch
LENS, 25.5 MM X 17 MM, ILLUMINATED, GREEN, FLUSH, PLASTIC, ACCORDING TO UL 94 HB
LENS, FLAT, PLASTIC, RECTANGLE, 17X25.5MM, ILLUMINATIVE, TRANSPARENT, GREEN
Lens, 25.5 mm x 17 mm, illuminative, Gre
LENS GREEN 175X255 PLASTIC TRA
Switch Accessory Type = Lens / Suitable for = EAO 22 Series / Legend = None / Cap / Lens Colour = Green / Shape = Rectangular / Cap / Lens Material = Plastic / Width mm = 25.5 / Height mm = 17 / Type of Surface = Matte

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22-903.5.