EAO Switch 22-222.011

Eao 22-222.011 Switch, Pushbutton, Spst-nc, 10A, 400V
$ 54.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 22-222.011.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Switches Unlimited

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 22-222.011 provided by its distributors.

EAO 22-222.011 SWITCH, PUSHBUTTON, SPST-NC, 10A, 400V
PUSHBUTTON ACTUATOR, FLUSH,22X30MM,1NC, MAINTAINED, ILLUMINATIVE,10A,400VAC, SCREW
SWITCH, PUSHBUTTON, SPST-NC, 10A, 400V; Product Range: 22 Series; Contact Configuration: SPST-NC; Switch Operation: On; Contact Current Max: 10A; Contact Voltage AC Nom: 400V; Illumination Color: -; Contact Voltage DC Nom: 400V
ACTUATOR, 22 MM X 30 MM, 36 MM X 24 MM, OPTIONAL ILLUMINATED, RECTANGULAR, BLACK, PLASTIC, 1 NC, MAINTAINED, SCREW TERMINAL
Switch, Pushbutton, Spst-Nc, 10A, 400V; Product Range:22 Series; Panel Cutout Diameter:-; Contact Configuration:Spst-Nc; Switch Operation:Maintained; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:-; Ip Rating:Ip65 Rohs Compliant: Yes |Eao 22-222.011
Switching Function = Latching Function / Actuator Type = Flat Pushbutton / Suitable for = EAO 22 Series / Cut Out Size (Rectangular) = 22 x 30 mm / Illumination = Yes / Switch Colour = Black / Housing Material = Plastic / Protection Rating = IP65 / Length mm = 67 / Width mm = 36 / Height mm = 24

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22-222.011.