EAO Switch 19-931.9

Accessory, Lens, Flat, Plastic, Round, 7.3MM, Illuminative, Transparent, White
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 19-931.9.

element14 APAC

Datasheet9 pages24 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.67%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of EAO Switch 19-931.9 provided by its distributors.

ACCESSORY, LENS, FLAT, PLASTIC, ROUND, 7.3MM, ILLUMINATIVE, TRANSPARENT, WHITE
LENS, ILLUM PB SW, FLUSH, WHITE, 7.3MM; Lens Shape:Round; Switch Lens Colour:White; Product Range:19 Series RoHS Compliant: Yes
Switch Accessory Type = Lens / Suitable for = 19 Series Switches / Cap / Lens Colour = White Transparent / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 7.3
LENS, 7.3MM, ROUND, PLASTIC, WHITE; Lens Shape: -; Switch Lens Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); For Use With: 19 Series; Indicator Lens Colour: White; Mounting Hole Dia: 8mm

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME