EAO Switch 19-159.015

Switch Push Button N.O. SPST Square Button 0.8A 50VAC Momentary Contact Panel Mount Solder
$ 16.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 19-159.015.

IHS

Datasheet2 pages5 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-5.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of EAO Switch 19-159.015 provided by its distributors.

Switch Push Button N.O. SPST Square Button 0.8A 50VAC Momentary Contact Panel Mount Solder
EAO 19-159.015 Industrial Pushbutton Switch, 19 Series, SPST-NO, Off-On, Quick Connect, 1 A, 50 V
PUSHBUTTON ACTUATOR, SQ,9 X 9MM,1NO, MOMENTARY, ILLUMINATIVE,0.8A,50VAC/DC, SOLDER
SWITCH ACTUATOR, PUSHBUTTON, BLACK; For Use With:EAO Illuminated Pushbutton Switches; IP / NEMA Rating:IP40; Product Range:19 Series RoHS Compliant: Yes
PB SWITCH, SPST-NO, SQUARE; Switch Operation: Momentary; Pushbutton Actuator Style: Square; Contact Configuration: SPST-NO; Product Range: 19 Series; Switch Terminals: Quick Connect; IP Rating: IP40; Contact Current Max: 1A; Co
Series = 19 / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Raised / Switching Function = Momentary Function / Contact Current = 800 mA / Contact Voltage = 50 VAC / Contact Voltage = 72 VDC / Cut Out Size (Diameter) mm = 8 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Protection Rating = IP40

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME