EAO Switch 18-031.0055

Industrial Panel Mount Indicators / Switch Indicators IND WRESISTOR RND
$ 9.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 18-031.0055.

Switches Unlimited

Datasheet15 pages17 years ago

Newark

Descriptions

Descriptions of EAO Switch 18-031.0055 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators IND WRESISTOR RND
IND W/RESISTOR RND GREEN | EAO 18-031.0055
LED Panel Indicator; Forward Current:20mA; Forward Voltage:12V; Mounting Hole Dia:8mm; Operating Temperature Range:-25°C to +65°C; Color:Green; Input Current:20mA; LED Color:Green; Leaded Process Compatible:Yes; Lens Width:15.8mm ;RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME