EAO Switch 18-030.0052L

Ind Red D9 W/single-led Red
$ 13.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 18-030.0052L.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-09-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-03-31

Descriptions

Descriptions of EAO Switch 18-030.0052L provided by its distributors.

IND RED D9 W/SINGLE-LED RED
ACTUATOR, Ø 9 MM, FLUSH, ILLUMINATED, RED, PLASTIC, TRANSLUCENT, ROUND, BLACK, PLASTIC, SOLDERING TERMINAL, RED
EAO Serie 18 Indicator - 18-030.0052L
ACTUATOR, 9 MM, FLUSH, ILLUMINA
PUSH BUTTON, RED, ROUND, PANEL;
Led Indicator, Panel, 8Mm, Red; Led Color:red; Operating Voltage:2Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip / Nema Rating:ip40; Product Range:eao - 18 Series; Forward Voltage:2V Rohs Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME