EAO Switch 17-381351Z

Indicator, Ø 16.2 Mm, Ø 18, 3 Mm, Round, Plug-in Terminal, 2.8 X 0.8 Mm, Green
$ 13.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-381351Z.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
-2.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 17-381351Z provided by its distributors.

INDICATOR, Ø 16.2 MM, Ø 18,3 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, GREEN
LED PANEL INDICATOR, GREEN, 16.2MM, 24V;
LED PNL IND GREEN DIF QUICK CON
Forward Current (If) mA = 15 / Luminous Intensity mcd = 870 / Operating Voltage Max. V = 24 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME