EAO Switch 17-371350Z

Indicator, Ø 16.2 Mm, Ø 18, 3 Mm, Round, Plug-in Terminal, 2.8 X 0.8 Mm, Red
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-371350Z.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

TME

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-07-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 17-371350Z provided by its distributors.

INDICATOR, Ø 16.2 MM, Ø 18,3 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, RED
LED PANEL INDICATOR, RED, 16.2MM, 24VDC;
LED PNL IND RED DIFF QUICK CON
INDICATOR M16. LED 10MM. CONVE
Forward Current (If) mA = 16 / Luminous Intensity cd = 1.2 / Operating Voltage Max. V = 24 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 660

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME