EAO Switch 17-350230

Single Color LED, Red, T-4, 10mm
$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-350230.

IHS

Datasheet2 pages4 years ago

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 17-350230 provided by its distributors.

Single Color LED, Red, T-4, 10mm
INDICATOR, Ø 14 MM, Ø 16 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, RED
LED PANEL INDICATOR, RED, 14MM, 230VAC;
LED PNL IND RED DIFF QUICK CON
IND W/10 MM LED INTERNAL/EXTER
Forward Current (If) mA = 3 / Luminous Intensity mcd = 18 / Operating Voltage Max. V = 230 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 660

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME