EAO Switch 14-810.918

Audio Buzzer 25mA 24VDC 95dB Flush Mount Solder Lug
$ 106.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-810.918.

Farnell

Datasheet2 pages8 years ago

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-16.12%

Supply Chain

Country of OriginSwitzerland
Introduction Date2012-02-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 14-810.918 provided by its distributors.

Audio Buzzer 25mA 24VDC 95dB Flush Mount Solder Lug
ACTUATOR, Ø 30.5 MM, Ø 35 MM, ROUND, NATURE, ALUMINIUM, ANODISED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
BUZZER, CONTINUOUS, 95DBA, 24VDC; Supply Voltage Min: -; Supply Voltage Max: 24VDC; Tones: Continuous; Sound Level SPL: 95dBA; Transducer Function: Buzzer; Current Rating: 25mA; Resonant Frequency: 2.8kHz; Transducer Mounting: P
Buzzer; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:24V; Tonos:-; Nivel De Sonido Spl:95Db; Transductor, Función:Zumbador; Intensidad Nominal:-; Frecuencia De Resonancia:-; Transductor, Montaje:Panel |Eao 14-810.918
Tone Type = Continuous / Sound Level dBA = 95 / Operating Voltage Max. V = 24 / Current Type = DC / Housing Material = Polyamide / Housing Material = Aluminium / Termination Type = Solder / Plug-In Terminal / Mounting Type = Panel Mount / Protection Rating = IP40 / Protection Rating = IP65 / Base Diameter mm = 35 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Height mm = 46.5 / Weight g = 16 / Series = 14

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME