EAO Switch 14-810.910

Audio Buzzer 25mA 24VDC 95dB Flush Mount Solder Lug
$ 109.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-810.910.

Farnell

Datasheet2 pages8 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 14-810.910 provided by its distributors.

Audio Buzzer 25mA 24VDC 95dB Flush Mount Solder Lug
ACTUATOR, Ø 30.5 MM, Ø 35 MM, ROUND, BLACK, ALUMINIUM, ANODISED, PLUG-IN TERMINAL, 2.8 X 0.5 MM, IP65, ACCORDING TO DIN EN 60529
Switch Component Accessory Type = Buzzer / Suitable for = EAO 14 Series / Switch Component Material = Aluminium / Switch Component Colour = Black / Diameter mm = 30.5 / Length mm = 48.5
BUZZER, CONTINUOUS, 95DBA, 2.8KHZ, PANEL; Transducer Function:Buzzer; Supply Voltage Min:-; Supply Voltage Max:24VDC; Tones:Continuous; Sound Pressure Level (SPL):95dBA; Current Rating:25mA; Resonant Frequency:2.8kHz; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME