EAO Switch 14-271.022

Illuminated Pushbutton Switch Actuator, Black, IP67, Latching Function
$ 36.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-271.022.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-12.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 14-271.022 provided by its distributors.

Illuminated Pushbutton Switch Actuator, Black, IP67, Latching Function
PUSHBUTTON ACTUATOR, RAISED, ROUND,1NC+1NO, MAINT, LED ILLUMINATIVE,5A,250VAC, SOLDER
Switch Push Button N.O./N.C. DPST Flush Round Button 5A 250VAC Maintained Contact Panel Mount Solder
PB SWITCH, ILLUM, SPST NO/NC, 5A, 250VAC; Product Range: 14 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Maintained; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Colour: -; Contact
Switch, Pushbutton Dpst-1No/1Nc 5A, 250V; Product Range:14 Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Dpst-1No, Spst-Nc; Switch Operation:On-Off; Pushbutton Actuator Style:Round; Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 14-271.022

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-271.022.