EAO Switch 14-060.907

Led Indicator Panel Mount W/fixing Nut White 22.5MM 14VAC/32VDC IP69K Pit
$ 35.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-060.907.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 14-060.907 provided by its distributors.

LED INDICATOR PANEL MOUNT W/FIXING NUT WHITE 22.5MM 14VAC/32VDC IP69K PIT
Single Color LED, White, Transparent
ACTUATOR, Ø 22.3 MM, ROUND, PUSH-IN TERMINAL, WHITE
Compact Indicator, Black Housing
INDICATOR COMPACT WHITE 24VDC PI
Panel Indicator, 22.5Mm, White, 24V; Led Color:White; Operating Voltage:24V; Mounting Hole Dia:22.5Mm; Forward Current If:50Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:14 Series Rohs Compliant: Yes |Eao 14-060.907

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-060.907.