EAO Switch 14-060.507

Led Indicator Panel Mount W/fixing Nut Green 22.5MM 14VAC/32VDC IP69K Pit
$ 32.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-060.507.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2020-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 14-060.507 provided by its distributors.

LED INDICATOR PANEL MOUNT W/FIXING NUT GREEN 22.5MM 14VAC/32VDC IP69K PIT
Panel Indicator, 22.5Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:22.5Mm; Forward Current If:50Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:14 Series Rohs Compliant: Yes |Eao 14-060.507
ACTUATOR, Ø 22.3 MM, ROUND, PUSH-IN TERMINAL, GREEN
Compact Indicator, Black Housing
INDICATOR COMPACT GREEN 24VDC PI
Forward Current (If) mA = 50 / Operating Voltage Max. V = 24 / Termination Type = Push-In / AC or DC Operation = AC / DC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69K / Mounting Hole Diameter mm = 22.3 / LED Colour = Green

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-060.507.