EAO Switch 14-060.207

Switch Indicators 24VAC/24VDC 50mA Incandescent Lamp Round Push-In Panel Mount with Threads
$ 33.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 14-060.207.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
+13.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 14-060.207 provided by its distributors.

Switch Indicators 24VAC/24VDC 50mA Incandescent Lamp Round Push-In Panel Mount with Threads
LED INDICATOR PANEL MOUNT W/FIXING NUT RED 22.5MM 14VAC/32VDC IP69K PIT
Panel Indicator, 22.5Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:22.5Mm; Forward Current If:50Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K; Product Range:14 Series Rohs Compliant: Yes |Eao 14-060.207
LED PNL IND RED CLR 33.50MM SLDR
ACTUATOR, Ø 22.3 MM, ROUND, PUSH-IN TERMINAL, RED
INDICATOR COMPACT RED 24VDC PIT
Forward Current (If) mA = 50 / Operating Voltage Max. V = 24 / Termination Type = Push-In / AC or DC Operation = AC / DC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69K / Mounting Hole Diameter mm = 22.3 / LED Colour = Red

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14-060.207.