EAO Switch 10-2K12.1074

LED; Single Color; Yellow; Lumi Intensity 340 mcd; T6.8; 9/17 mA; 24V AC/DC
$ 12.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2K12.1074.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Switches Unlimited

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.84%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2K12.1074 provided by its distributors.

LED;Single Color;Yellow;Lumi Intensity 340 mcd;T6.8;9/17 mA;24V AC/DC
SINGLE-LED, T6.9, YELLOW, 24 V AC/DC +10%
SINGLE-LED LAMP, T6.9, YELLOW, 24VAC/DC;
CONFIG SWITCH LAMP LED YLW 24V
Single Light Emitting Diode for Switch
SINGLE LED LAMP, PB SW, T6.8, YEL, 24V; For Use With:EAO 10 Series Illuminated Pushbutton Switches; Product Range:10 Series RoHS Compliant: Yes
Illumination Type = LED / Illumination Colour = Yellow / Illumination Supply Voltage VAC/VDC = 24 / Suitable for = EAO 10 Series / Length mm = 45 / Width mm = 7.1 / Height mm = 7.1

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME