EAO Switch 10-2J19.1049

LED; Single Color; White; Lumi Intensity 600 mcd; T1 3/4; 2/4 mA; 48V AC/DC
$ 14.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J19.1049.

IHS

Datasheet1 page3 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.04%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2J19.1049 provided by its distributors.

LED;Single Color;White;Lumi Intensity 600 mcd;T1 3/4;2/4 mA;48V AC/DC
Switch Access LED Push Button Switch
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage VAC/VDC = 48 / Suitable for = EAO 10 Series
LED, WHITE, 600MCD, 48V, T-1 3/4;
CONFIG SWITCH LAMP LED WHITE 48V
SINGLE-LED T1 3/4 MG WEISS DIF
EAO Lampen & Leds T1 3/4 MG - 10-2J19.1049
发光二极管, 白色, 600MCD, 48V, T-1 3/4;
LED BULB, WHITE, T-1, 600MCD; Lamp Base Type:Midget Groove; LED Color:White; Bulb Size:T-1 3/4 (5mm); Power Rating:-; Wavelength Typ:-; Luminous Intensity:600mcd; Average Bulb Life:-; Supply Voltage:48V; Current Rating:4mA RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME