EAO Switch 10-2J12.1066

LED; Single Color; Blue; Lumi Intensity 650 mcd; T1 3/4; 7/14 mA; 24V AC/DC
$ 13.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J12.1066.

IHS

Datasheet1 page3 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+5.03%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill88-001
KEYPAD, 4 X 4, 24 VDC @ 10 MA, 10 OHMS (MAX.), BLACK, -40 TO 80 C, STANDARD

Descriptions

Descriptions of EAO Switch 10-2J12.1066 provided by its distributors.

LED;Single Color;Blue;Lumi Intensity 650 mcd;T1 3/4;7/14 mA;24V AC/DC
CONFIG SWITCH LAMP LED BLUE 24V
Diameter mm = 6 / Luminous Intensity mcd = 650 / Light Colour = Blue / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 14 / Length mm = 16 / Bulb Base = S5.7s / Peak Wavelength nm = 470
LED BULB, BLUE, T-1, 650MCD, 470NM; Lamp Base Type:Midget Groove; LED Color:Blue; Bulb Size:T-1 3/4 (5mm); Power Rating:-; Wavelength Typ:470nm; Luminous Intensity:650mcd; Average Bulb Life:-; Supply Voltage:24V; Current Rating:14mA RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2J12.1066.