EAO Switch 10-2J06.3146

Led, Single Color, T-1 3/4MG, Blue, Lumi Intensity 680 Mcd, 15 ma, 6VDC
$ 13.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2J06.3146.

IHS

Datasheet1 page3 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2J06.3146 provided by its distributors.

LED, SINGLE COLOR, T-1 3/4MG, BLUE, LUMI INTENSITY 680 MCD,15 MA,6VDC
SINGLE-LED LAMP, T1-3/4 MG, BLUE, 6VDC;
CONFIG SWITCH LAMP LED BLUE 6V
Illumination Type = LED / Illumination Colour = Blue / Illumination Supply Voltage VDC = 6 / Suitable for = EAO 10 Series / Length mm = 16 / Width mm = 6.1 / Height mm = 6.1
LED BULB, MIDGET GROOVE, BLUE, T-1 3/4; For Use With:41 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:T-1 3/4 (5mm); Colour:Blue; Current Rating:15mA; Forward Current If:15mA; Forward Voltage:6V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME