EAO Switch 10-2H25.2049

LED; Single Color; White; Lumi Intensity 225 mcd; BA9; 1.5 mA; 230VAC
$ 15.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2H25.2049.

IHS

Datasheet2 pages6 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2H25.2049 provided by its distributors.

LED;Single Color;White;Lumi Intensity 225 mcd;BA9;1.5 mA;230VAC
SINGLE-LED, BA9S, WHITE, 230 V AC +10%
SINGLE-LED LAMP, BA9S, WHITE, 230VAC;
CONFIG SWITCH LAMP LED WHT 230V
LED SINGLE T3 1/4 BA9S WHT DIF
EAO Lampen & Leds BA9s - 10-2H25.2049
SINGLE LED LAMP, PB SW, BA9S, WHT, 230V; For Use With:EAO 04 Series Illuminated Pushbutton & Selector Switches; Product Range:10 Series RoHS Compliant: Yes
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage VAC/VDC = 230 / Suitable for = EAO 10 Series / Length mm = 25 / Width mm = 10 / Height mm = 10

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME