EAO Switch 10-2H12.314A

LED; Bi-Color; Red/Green; Lumi Intensity 1200/900 mcd; BA9; 15 mA; 24VDC
$ 22.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2H12.314A.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
+13.13%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2H12.314A provided by its distributors.

LED;Bi-Color;Red/Green;Lumi Intensity 1200/900 mcd;BA9;15 mA;24VDC
BI-COLOUR LED, BA9S, RED / GREEN, 24 V DC +10%
CONFIG SWITCH LAMP LED G/RED 24V
EAO Lampen & Leds BA9s - 10-2H12.314A
Led Bulb, Ba9S, Green/Red; Lamp Base Type:Ba9S; Led Color:Green, Red; Bulb Size:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:24Vdc; Current Rating:15Ma; Beam Angle:- Rohs Compliant: Yes |Eao 10-2H12.314A

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME