EAO Switch 10-2613.1072

Single Color LED, Red, T-1, 3mm
$ 13.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2613.1072.

IHS

Datasheet1 page6 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-7.49%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 10-2613.1072 provided by its distributors.

Single Color LED, Red, T-1, 3mm
EAO Lampen & Leds Bi-Pin - 10-2613.1072
LED, RED, ROUND, 45MCD, 625NM, T-1; LED Color:Red; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:9mA; Forward Voltage:28V; Wavelength Typ:625nm; Luminous Intensity:45mcd; Viewing Angle:-; Lens Shape:Round RoHS Compliant: Yes
Diameter mm = 4 / Luminous Intensity mcd = 45 / Light Colour = Red / Supply Voltage - DC V = 28 / Supply Voltage - AC V = 28 / Supply Current mA = 9 / Length mm = 10 / Bulb Base = Bi-Pin / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Peak Wavelength nm = 625

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME