EAO Switch 10-2601.3172S

Led, Single Color, T-1 Bi-pin, Red, Lumi Intensity 160 Mcd, 20MA, 2.0V
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2601.3172S.

IHS

Datasheet1 page3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.61%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2601.3172S provided by its distributors.

LED, SINGLE COLOR, T-1 BI-PIN, RED, LUMI INTENSITY 160 MCD,20MA,2.0V
Switch Access LED Push Button Switch
SINGLE-LED, T1 BI-PIN, RED, 2 - 6 V DC
SINGLE LED 3MM ARCHED RED 2.0VDC
EAO Lampen & Leds Bi-Pin - 10-2601.3172S
Led, Red, 625Nm, 160Mcd, T-1; Led Color:Red; Led Mounting:Through Hole; Led Case Size:T-1 (3Mm); Forward Current If:-; Forward Voltage:2V; Wavelength Typ:625Nm; Luminous Intensity:160Mcd; Viewing Angle:-; Product Range:-; Msl:- Rohs Compliant: Yes |Eao 10-2601.3172S

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME