EAO Switch 10-2601.3172K

Led, Single Color, T-1 Bi-pin, Red, Lumi Intensity 450 Mcd, 20MA, 2.0V
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2601.3172K.

IHS

Datasheet1 page6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+129%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2601.3172K provided by its distributors.

LED, SINGLE COLOR, T-1 BI-PIN, RED, LUMI INTENSITY 450 MCD, 20MA, 2.0V
Single Color LED, Red, T-1, 3mm
SINGLE-LED, T1 BI-PIN, RED, 2 V DC
LED 1 CHIP T1 BI-PIN RED 2,0VDC/
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VDC = 2 / Suitable for = EAO 10 Series / Length mm = 8
EAO Lampen & Leds Bi-Pin - 10-2601.3172K
LED, RED, ROUND, 450MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:450mcd; Viewing Angle:-; Lens Shape:Round RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME