EAO Switch 10-2513.1149

LED; Single Color; White; Lumi Intensity 750 mcd; BA9; 5 mA; 28V AC/DC
$ 18.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2513.1149.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-42.44%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2513.1149 provided by its distributors.

LED;Single Color;White;Lumi Intensity 750 mcd;BA9;5 mA;28V AC/DC
SINGLE-LED LAMP, BA9S, WHITE, 28VAC/VDC;
SINGLE-LED, BA9S, WHITE, 28 V AC/DC +10%
CONFIG SWITCH LAMP LED WHITE 28V
EAO Lampen & Leds BA9s - 10-2513.1149
Lamp, Pushbutton Switch; For Use With:Illuminated Pushbutton Switches; Product Range:10 Series Rohs Compliant: Yes |Eao 10-2513.1149
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage VAC/VDC = 28 / Suitable for = EAO 10 Series / Length mm = 25 / Width mm = 10 / Height mm = 10

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME