EAO Switch 10-2512.1145

Led, Single Color, BA9, Green, Lumi Intensity 1050 Mcd, 7MA, 24VAC/DC
$ 15.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2512.1145.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-2.34%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 10-2512.1145 provided by its distributors.

LED, SINGLE COLOR, BA9,GREEN, LUMI INTENSITY 1050 MCD,7MA,24VAC/DC
EAO LED SINGLE T3 1/4 BA9S GREEN 24VAC/DC 15MA WITH BRIDGE RECTIFICATION
EAO 10-2512.1145 LED BULB, BA9S, GREEN, BA9S
Switch Access LED Push Button Switch
SINGLE-LED, BA9S, GREEN, 24 V AC/DC +10%
CONFIG SWITCH LAMP LED GREEN 24V
LED BA9S GREEN 24MM 24VAC/DC 15M
Diameter mm = 10 / Luminous Intensity cd = 1.1 / Light Colour = Green / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 15 / Length mm = 25 / Bulb Base = BA9s / Peak Wavelength nm = 525
Led Bulb, Ba9S, Green, Ba9S; For Use With:10 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:Ba9S; Colour:Green; Current Rating:7Ma; Forward Current If:15Ma; Forward Voltage:24V; Led Color:Green Rohs Compliant: Yes |Eao 10-2512.1145

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2512.1145..