EAO Switch 10-2512.1142

Led, Single Color, BA9, Red, Lumi Intensity 350 Mcd, 12MA, 24VAC/DC
$ 15.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2512.1142.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-15.17%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2512.1142 provided by its distributors.

LED, SINGLE COLOR, BA9,RED, LUMI INTENSITY 350 MCD,12MA,24VAC/DC
EAO LED SINGLE T3 1/4 BA9S RED 24VAC/DC 15MA WITH BRIDGE RECTIFICATION
EAO 10-2512.1142 LED BULB, BA9S, RED, BA9S
SINGLE-LED, BA9S, RED, 24 V AC/DC +10%
LED BA9S RED 24MM 24VAC/DC 15MA
CONFIG SWITCH LAMP LED RED 24V
Led Bulb, Ba9S, Red, Ba9S; For Use With:10 Series Illuminated Pushbutton Switches; Product Range:10 Series; Bulb Size:Ba9S; Colour:Red; Current Rating:15Ma; Forward Current If:15Ma; Forward Voltage:24V; Led Color:Red; No. Of Leds:1 Rohs Compliant: Yes |Eao 10-2512.1142
Diameter mm = 10 / Luminous Intensity mcd = 350 / Light Colour = Red / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 15 / Length mm = 25 / Bulb Base = BA9s / Peak Wavelength nm = 630

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2512.1142.
  • 10-2512.1142..