EAO Switch 10-2509.1144

LED; Single Color; Yellow; Lumi Intensity: 340 mcd; BA9; 16 mA; 12V AC/DC
$ 15.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2509.1144.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

TME

Switches Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EAO Switch 10-2509.1144 provided by its distributors.

LED;Single Color;Yellow;Lumi Intensity:340 mcd;BA9;16 mA;12V AC/DC
Led Ba9S Yellow 24Mm 12Vac/Dc 15Ma Rohs Compliant: Yes |Eao 10-2509.1144
LED Bulb Dimensions ø x L: 10 x 25 mm Light colour: Yellow Socket: BA9S Technology: LED Current: 15 mA
SINGLE-LED, BA9S, YELLOW, 12V;
SINGLE-LED, BA9S, YELLOW, 12 V AC/DC +10%
CONFIG SWITCH LAMP LED YLW 12V
EAO Lampen & Leds BA9s - 10-2509.1144

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME