EAO Switch 10-2509.1142

LED; Single Color; Yellow; Red Intensity: 390 mcd; BA9; 12 mA; 12V AC/DC
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2509.1142.

IHS

Datasheet2 pages6 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.53%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2509.1142 provided by its distributors.

LED;Single Color;Yellow;Red Intensity:390 mcd;BA9;12 mA;12V AC/DC
SINGLE-LED, BA9S, RED, 12 V AC/DC +10%
CONFIG SWITCH LAMP LED RED 12V
EAO Lampen & Leds BA9s - 10-2509.1142
SINGLE LED LAMP, PB SW, BA9S, RED, 12V; For Use With:EAO 04 Series Illuminated Pushbutton & Selector Switches; Product Range:10 Series RoHS Compliant: Yes
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage VAC/VDC = 12 / Suitable for = EAO 10 Series / Length mm = 25 / Width mm = 10 / Height mm = 10

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME