EAO Switch 10-2113.1069

Led, Single Color, T5.5, White, Lumi Intensity 750 Mcd, 2.5/5 ma, 28VAC/DC
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 10-2113.1069.

IHS

Datasheet1 page3 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EAO Switch 10-2113.1069 provided by its distributors.

LED, SINGLE COLOR, T5.5,WHITE, LUMI INTENSITY 750 MCD,2.5/5 MA,28VAC/DC
SINGLE-LED, T5.6, WHITE, 28 V AC/DC +10%
EAO 10-2113.1069 LED BULB, WHITE
EAO Lampen & Leds T5.5 - 10-2113.1069
LED BULB, WHITE; For Use With: EAO 01 & 1; LED BULB, WHITE; For Use With: EAO 01 & 14 Series Illuminated Pushbutton Switches; Beam Angle: -; Current Rating: 14mA; LED Color: White; Lamp Base Type: -; Luminous Intensity: 700mcd;
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 28 / Suitable for = EAO 10 Series / Length mm = 30 / Width mm = 6 / Height mm = 6

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-2113.1069.