EAO Switch 09-0075.3132

EAO 09-0075.3132 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 12V, Red LED
$ 185.276
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 09-0075.3132.

Sager Electronics

Datasheet62 pages1 year ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EAO Switch 09-0075.3132 provided by its distributors.

EAO 09-0075.3132 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 12V, Red LED
键盘, 矩阵, 12V, 0.03A, 107.1X68.8MM;
Contact Voltage V = 12 / Illumination = Yes / Termination Type = Connector / Mounting Type = Panel Mount / Case Colour = Black / Width mm = 35 / Panel Cut-Out Height mm = 21 / Series = 09 Series / Panel Cut-Out Width mm = 21 / Length mm = 115 / Number of Keys = 6 / Height mm = 76.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME