Descriptions of Eagle A103-009 provided by its distributors.
Counter Display Panel; No. Of Digits/Alpha:8; Digit Height:12Mm; Supply Voltage Min:10V; Supply Voltage Max:28V; Panel Cutout Height:33.02Mm; Panel Cutout Width:67.56Mm; Operating Temperature Min:0°C; Operating Temperature Max:55°Crohs Compliant: Na |Eagle Signal A103-009