Eagle A103-001

TOTALIZING COUNTER; No. of Digits / Alpha: 8; Digit Height: 12mm; Supply Voltage Min: -; Supply Voltage Max: -; Panel...
$ 249.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eagle A103-001.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Eagle A103-001 provided by its distributors.

TOTALIZING COUNTER; No. of Digits / Alpha:8; Digit Height:12mm; Supply Voltage Min:-; Supply Voltage Max:-; Panel Cutout Height:33.02mm; Panel Cutout Width:67.56mm; Operating Temperature Min:0°C; Operating Temperature Ma
Totalizing Counter; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:12Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:33.02Mm; Anchura De Encastre Del Panel:67.56Mm |Eagle Signal A103-001

Manufacturer Aliases

Eagle has several brands around the world that distributors may use as alternate names. Eagle may also be known as the following names:

  • EAGLE SIGNAL
  • EAGLE ELECTRIC
  • Eagle Signal - Danaher Specialty Pro
  • EAGLE SIGNAL / DANAHER