E-Tec Interconnect SIB-120-S37-99

PCB Header Combustibility class: UL 94 V-0 Connector Design: Single Row / Straight / Without Shroud Connector...

Submit Request for Quote

Unfortunately we do not know of any distributors for SIB-120-S37-99. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of E-Tec Interconnect SIB-120-S37-99 provided by its distributors.

PCB Header Combustibility class: UL 94 V-0 Connector Design: Single Row / Straight / Without Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Housing Material: Glass Fibre (GF) / Polyester Pitch: 2.54 mm Series: SIB Poles: 20 Rated current: 1 A

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD