E-Tec Interconnect PSO-308-H093-95

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount

Submit Request for Quote

Unfortunately we do not know of any distributors for PSO-308-H093-95. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Tec Interconnect PSO-308-H093-95.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of E-Tec Interconnect PSO-308-H093-95 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
Contacts = 8 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin / Contact Plating = Gold / Row Spacing mm = 7.62 / Rated Voltage V = 60 / Rated Current A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Length mm = 10.1

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD